Power connector with 4 positions and 4 male pin contacts, featuring a 3mm pitch and 2 rows. This straight, surface mountable component has brass contacts with tin-lead plating and a 5A current rating. The black housing is UL94 V-0 rated and designed for SMD/SMT termination.
TE Connectivity 794633-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2800 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| Width | 6.86mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794633-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.