
Blue silicone rubber connector accessory for wire-to-wire applications. Features a 600V voltage rating and 9.5A current rating, accommodating wire gauges from 26AWG to 18AWG with a maximum insulation diameter of 2.11mm. This RoHS compliant component, made from silicone rubber, offers IP56 sealing and is supplied in a bag of 20,000 units.
TE Connectivity 794758-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Rubber |
| Current Rating | 9.5A |
| Depth | 4mm |
| Diameter | 4mm |
| ELV | Compliant |
| Insulation Diameter | 2.11mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Rubber, Silicone |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 20000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP56 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2.11mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794758-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.