
Connector accessory featuring a urethane foam interfacial seal. Designed for 2 circuits and 2 positions with a single row configuration. Offers a 9.5A current rating and a 600V voltage rating. Accommodates wire gauges from 30AWG to 24AWG. This RoHS compliant component is black in color and measures 5.49mm in length, 9.68mm in depth, and 1.14mm in thickness. Packaged in bags of 1000 units.
TE Connectivity 794772-2 technical specifications.
| Color | Black |
| Current Rating | 9.5A |
| Depth | 9.68mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Thickness | 1.14mm |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794772-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
