
Connector Accessories Interfacial Seal Urethane Foam Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794772-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794772-4 technical specifications.
| Color | Black |
| Current Rating | 9.5A |
| Depth | 9.68mm |
| Length | 9.68mm |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794772-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
