
The Mini-Universal MATE-N-LOK 8-position connector is a 600V rated component with a current rating of 9.5A. It is available in a bulk packaging quantity of 1000 units. The connector has a thickness of 1.14mm and a length of 18.01mm, with a depth of 9.68mm. It is compliant with RoHS regulations and not compliant with Reach SVHC regulations. The connector is not radiation hardened and has a color of black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794772-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794772-8 technical specifications.
| Color | Black |
| Current Rating | 9.5A |
| Depth | 9.68mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 18.01mm |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Thickness | 1.14mm |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794772-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.