
10-position, 2-row wire-to-wire connector plug housing with a straight orientation. Features a 9A current rating and 600V AC voltage rating, operating between -20°C and 105°C. Constructed from UL94 V-0 rated Nylon, this free-hanging connector system offers a 0.162-inch pitch and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794781-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 24.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.21mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 24.97mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Ratings | IP56 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 20.68mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794781-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
