High-temperature, 2-position, 1-row rectangular connector housing for wire-to-wire applications. Features a straight, free-hanging, cable mount orientation with a 6.35mm pitch. Constructed from UL94 V-2 flammability rated black housing, this connector operates within a temperature range of -67°C to 221°C. Accepts male or female crimp termination contacts and is CSA and VDE tested, with ELV and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794814-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Length | 13.97mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794814-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
