
High-temperature, 2-position, 1-row rectangular connector housing designed for wire-to-wire applications. Features a straight, panel-mount orientation with a 6.35mm pitch and a maximum operating temperature of 221°C. This black, female connector housing is UL94 V-2 flammability rated, CSA and VDE tested, and RoHS compliant. It accommodates male or female contacts with a 27.43mm depth, 13.97mm length, and 7.62mm width, supporting up to 600V AC.
TE Connectivity 794815-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Black |
| Length | 13.97mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794815-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
