
8-position, 2-row wire-to-wire connector housing with a straight, free-hanging orientation. Features a 9A current rating and 600V voltage rating, constructed from UL94 V-0 rated Nylon in white. Operating temperature range of -20°C to 105°C, with IP56 sealing. Designed for crimp termination with male or female contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794821-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 24.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.21mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 24.97mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Ratings | IP56 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 20.68mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794821-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
