
16-position, 2-row wire-to-wire connector housing with a straight orientation. Features a 0.162-inch pitch and accommodates 30AWG wire/cable. This free-hanging, unsealed, white housing offers a 16-circuit configuration with male or female contact types and UL94 V-0 flammability rating. Operating temperature range is -20°C to 105°C, and it is RoHS and ELV compliant.
TE Connectivity 794824-1 technical specifications.
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.21mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 37.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Pitch | 0.162inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Width | 23.7mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794824-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.