Female signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with a crimp termination. Rated for 9.5A current, this brass contact with tin plating is designed for discrete wire with a gauge range of 18-22AWG. Compliant with RoHS, ELV, and VDE tested, it is supplied in tape and reel packaging.
TE Connectivity 794831-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.46mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.72mm |
| Lead Free | Not Applicable |
| Length | 15.04mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794831-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.