
2-position male crimp-style rectangular connector plug featuring wire holes for termination. Designed for general applications, this component meets UL 94V-0 flammability standards.
TE Connectivity 794894-1 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 794894-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.