
6-circuit wire-to-wire connector featuring a straight, free-hanging male housing in white or beige nylon. This rectangular connector system supports up to 9A current and 600V AC/DC, with a 0.162-inch pitch and two rows of six socket contacts. Rated UL94 V-0 for flammability and IP56 for sealing, it operates between -20°C and 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794895-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 24.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.21mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 24.97mm |
| Material | Nylon |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 0.162inch |
| Ratings | IP56 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 16.54mm |
| Wire/Cable Gauge | 10AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794895-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
