
2-circuit, wire-to-wire receptacle connector with a straight, panel mount orientation. Features a 0.162-inch pitch and 2 male or female contacts, rated for 9A and 600V AC. Constructed from natural colored Nylon, this connector offers a maximum operating temperature of 194°C and is UL94 V-0 flammability rated. It is sealable, RoHS compliant, and VDE tested, with IP56 ratings.
Sign in to ask questions about the TE Connectivity 794896-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794896-1 technical specifications.
| Color | Natural, White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 24.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.386inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.983inch |
| Material | Nylon |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.078inch |
| Pitch | 0.162inch |
| Ratings | IP56 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794896-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
