
3-position, 1-row wire-to-wire power connector plug housing. Features a straight, free-hanging, cable mount orientation with a 6.35mm pitch. Rated for 600V, this black, UL94 V-2 flammability rated housing operates from -67°C to 221°C. It accepts male or female contacts and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794901-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794901-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 27.43mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 27.43mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.579inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794901-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
