
6-position, wire-to-wire connector housing designed for power applications. Features female, circular crimp contacts with a 20A current rating and 600V voltage rating. Constructed from natural-colored nylon with a UL94 V-0 flammability rating, this straight, unshielded connector offers mating alignment and retention. Operates within a temperature range of -67°C to 221°C.
Sign in to ask questions about the TE Connectivity 794912-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794912-1 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 20A |
| Contact Gender | Female |
| Contact Protection | No (Without) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 20A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 20.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794912-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
