
4-position, 2-row wire-to-wire connector housing with a straight, panel mount orientation. Features a 9A current rating and 600V voltage rating, operating between -20°C and 105°C. Constructed from UL94 V-0 rated Nylon in a natural/beige color, this receptacle offers a 0.162-inch pitch and is RoHS compliant.
TE Connectivity 794939-1 technical specifications.
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 24.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.386inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 24.97mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.078inch |
| Pitch | 0.162inch |
| Ratings | IP56 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794939-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.