
Eight-position, two-row wire-to-wire receptacle connector with a straight orientation. Features a 9A current rating and 600V voltage rating, constructed from UL94 V-0 rated nylon in natural housing color. Designed for panel mounting with a 0.162-inch pitch and 0.078-inch panel thickness compatibility. Operating temperature range from -67°C to 221°C, with IP56 sealing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794941-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural, White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 24.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 26.2mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.078inch |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Ratings | IP56 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794941-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
