
Assembly tool for wire-to-wire connector systems, featuring a male, straight, power contact with tin-plated brass construction. This crimp termination component supports discrete wire gauges from 22 to 18 AWG, with a maximum current rating of 9A. Operating within a temperature range of -40°C to 221°C, it is RoHS compliant and UL approved. The component has a 2.54mm pitch and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794955-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Brass |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9A |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.5mm |
| Insulation Diameter | 3.1mm |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 36 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794955-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
