
Assembly tool for wire-to-wire connector systems. Features male, straight, signal contact gender with tin-plated bronze material. Rated for 9A current and 600V voltage, supporting discrete wire gauges from 24 to 18AWG. Operating temperature range is -40°C to 221°C. Packaged on tape and reel for production efficiency.
TE Connectivity 794955-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.7mm |
| Gender | Male |
| Height | 4.5mm |
| Insulation Diameter | 3.1mm |
| Length | 16.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794955-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.