
Female signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination. Rated for 9A current and 600V AC, accommodating wire gauges from 24AWG to 18AWG. Constructed from brass with tin and gold plating, and nickel underplate, operating between -40°C and 221°C. RoHS compliant.
TE Connectivity 794956-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.7mm |
| Gender | Female |
| Insulation Diameter | 3.1mm |
| Length | 14.55mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794956-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
