
Assembly tool for wire-to-wire connector systems. Features a straight, male contact with tin-plated brass construction for 9A current rating. Designed for discrete wire termination with a 22-26AWG range and 1.75mm insulation diameter. Operating temperature range from -40°C to 221°C. Packaged on tape and reel for production efficiency.
TE Connectivity 794957-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9A |
| Depth | 3.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.4mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 4.2mm |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794957-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.