
Male crimp contact for wire-to-wire connector systems, designed for discrete wire applications with a 22-26 AWG range. Features brass construction with tin and gold plating for signal and power applications, rated for 9A current. This straight, cable-mount contact operates between -40°C and 221°C, with a 1.75mm insulation diameter. Packaged in tape and reel for automated assembly.
TE Connectivity 794957-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Depth | 3.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.4mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 16.8mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794957-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.