
Signal and power contact pin for wire-to-wire connector systems. Features a straight, cable mount orientation with a crimp termination for discrete wires. Rated for 9A current, this male contact is constructed from bronze with tin plating and supports wire gauges from 22 to 26 AWG. Operating temperature range is -40°C to 221°C. UL approved and RoHS compliant.
Sign in to ask questions about the TE Connectivity 794957-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 794957-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.4mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 16.8mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794957-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.