
Male, straight, cable mount signal and power contact pin for 22-26 AWG wire. Features gold plating over bronze for enhanced conductivity and durability, with a 9A current rating. Compliant with RoHS and ELV standards, this unshielded contact offers a temperature range of -40°C to 105°C and includes integrated strain relief. Packaged in a strip of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794957-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Pin |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 16.8mm |
| Material | Bronze |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794957-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.