
Female, straight, wire-to-wire connector contact for power applications, designed for 22-26 AWG discrete wire. Features brass construction with tin plating, a 9A current rating, and a 600V voltage rating. Operates within a temperature range of -40°C to 221°C, with a contact pitch of 4.2mm and an insulation diameter of 1.75mm. Supplied on tape and reel in a package quantity of 5000. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794958-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9A |
| Depth | 3.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.4mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 14.55mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 4.2mm |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794958-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
