
Female signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with a crimp termination. Rated for 9A current, this bronze contact with tin plating supports discrete wire gauges from 22AWG to 26AWG. Operating temperature range is -40°C to 221°C, with UL and RoHS compliance.
TE Connectivity 794958-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.2mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 14.55mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794958-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.