Wire-to-wire circular connector plug assembly featuring 4 female crimp socket contacts. This straight, free-hanging connector has a black nylon/polyamide body with a solid backshell and threaded coupling. Rated for 600V AC, it operates between -50°C and 125°C and offers IP67, waterproof, and dust-tight sealing. Approvals include UL, CSA, and VDE, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 796094-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 796094-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Backshell Type | SOLID |
| Body Material | Nylon, Polyamide |
| Body/Shell Style | PLUG |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Style | Socket |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 36.2mm |
| Manufacturer Series | 796094 |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| MIL Conformance | No |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 600V |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Operating Supply Voltage | 600V |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Polyethylene |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796094-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
