
TE CONNECTIVITY / AMP - 796136-1. - BATTERY HOLDER
Checking distributor stock and pricing after the page loads.
TE Connectivity 7961361 technical specifications.
| Body Material | PBT, Glass |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 7A |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Positions | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| RoHS | Compliant |