
Vertical, non-insulated, single-row, 10-position female socket terminal block designed for board-to-board power tapping. Features gold-plated copper alloy contacts with a circular shape and a 35A current rating. Operates within a -55°C to 105°C temperature range and supports 600V AC. Thermoplastic insulation in black, with press-fit termination and through-hole mounting. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 796138-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 35A |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Tap |
| Termination | Press-Fit |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796138-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
