
16-position, circular wire-to-wire connector plug assembly featuring crimp termination. Offers a wide operating temperature range of -55°C to 105°C and a 600V operating supply voltage. Constructed with a black nylon/polyamide body and shell, it provides IP67 and IP65 ratings for dust-tight and waterproof sealing. Approvals include UL, CSA, and VDE, with a UL94 V-0 flammability rating. Designed for free-hanging, cable mounting with integrated contact protection and mating alignment.
TE Connectivity 796274-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.08inch |
| Length | 45.09mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796274-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.