TE Connectivity 796284-5 technical specifications.
| Type | Tubing |
| Color | Black |
| Body Material | Polyamide |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 796284-5 to view detailed technical specifications.
No datasheet is available for this part.