
37-position, male circular receptacle connector for wire-to-wire applications. Features crimp termination, a straight orientation, and a black plastic housing with Nylon shell material. Rated for 600V, operating temperatures from -55°C to 105°C, and IP67/IP65 sealing for waterproof and dust-tight performance. Compliant with UL, CSA, VDE, ELV, and RoHS standards, with UL94 V-0 flammability rating. Includes mating alignment and retention, with contact protection.
TE Connectivity 796287-1 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 43.64mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.32mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796287-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.