
R/A STRN RELIEF KIT,SZ 11,CPC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 796379-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 34.54mm |
| Material | Nylon, Polyamide, Thermoplastic |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Nylon |
| Shell Size | 11 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 8.36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796379-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.