
TE Connectivity 796382-2 technical specifications.
| Color | Black |
| Diameter | 42.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 48.26mm |
| Material | Nylon, Polyamide, Thermoplastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Nylon |
| Shell Size | 23 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 17.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796382-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.