Two-position, single-row, general terminal block with a 3.5mm pitch. Features brass contacts with tin plating, rated for 7A and 250V. Housing is blue, constructed from UL94 V-0 rated material, and offers interlock functionality. Mounts via through-hole termination with a 4.4mm tail length. Operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Blue |
| Interlock | Yes (With) |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Plating | Steel, Galvanized, Chromate |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 4.4mm |
| Termination | Screw |
| Voltage | 250V |
| Width | 8.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |