2-position, 1-row, 1-level terminal block with a 5.08mm pitch. Features right-angle, through-hole mounting and tin-plated brass contacts. Rated for 10A current and 300V voltage, accepting wire gauges from 14AWG to 22AWG. Housing is green with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C.
TE Connectivity 796463-2 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Steel |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796463-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.