3-position, 1-row, 1-level terminal block with 5.08mm pitch. Features screwless termination, brass contacts with tin plating, and a 10A current rating. Designed for right-angle, through-hole mounting with a maximum operating temperature of 105°C. Housing is green, constructed from UL94 V-0 rated material, and supports wire gauges from 14AWG to 22AWG. Operates within a temperature range of -55°C to 105°C and rated for 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 796463-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.9mm |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Steel |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Termination | Screwless |
| Voltage | 300V |
| Width | 13.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796463-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.