Conn Power PIN 25 POS 5.08mm Solder ST Thru-Hole 25 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 5.08mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 14/ContactA |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |