Conn Power PIN 25 POS 5.08mm Solder ST Thru-Hole 25 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |