This terminal block is a 3-position device with a voltage rating of 300V and a current rating of 20A. It is made of thermoplastic insulation material and has a zinc terminal finish. The block is designed for through-hole mounting and is not RoHS compliant. It is available in bulk packaging with a pitch of 0.375inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 796595-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | No |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 796595-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.