
20-position, straight, through-hole terminal block for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 0.25-inch pitch and a 6.35mm terminal block spacing. Each contact is rated for 10A and 300V, with steel contacts plated in tin. The black thermoplastic housing offers UL94 V-0 flammability resistance. Designed for wire gauges from 16AWG to 30AWG, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity 796597-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 13.97mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 128.27mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796597-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.