This 2-position 2-level terminal block from TE Connectivity features a through-hole package and a maximum wire gauge of 30AWG. It is rated for 300V and is available in bulk packaging. The terminal block has a blue housing and is RoHS compliant.
TE Connectivity 796688-2 technical specifications.
| Color | Blue |
| Current | 17.5A |
| Housing Color | Blue |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796688-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.