3-position, 1-level terminal block with 5mm pitch and solder termination. Features brass contacts with tin plating, rated for 17.5A and 300V. Blue housing, 15mm height, 12.5mm width, and 15mm length. Includes interlock functionality and is UL94 V-0 flammability rated. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Blue |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5mm |
| Plating | Brass, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 0.15inch |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |