
PCB mount terminal block with 3 positions and 3 circuits, featuring a straight, through-hole mounting orientation. This 1-level, 1-row connector offers a 5mm pitch and a 17.5A current rating with a 300V AC voltage rating. Constructed with brass contacts plated in tin, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The green housing includes an interlock feature.
TE Connectivity 796690-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 15mm |
| Max Current Rating | 17.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 0.15inch |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796690-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.