
This 11-pin right angle through hole barrier strip from TE Connectivity features 11 contacts and a maximum voltage rating of 600V. It can handle a maximum current of 30A per contact and operates within a temperature range of -40°C to 120°C. The strip is designed for use in through hole mounting applications and has a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 796875-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 11.11 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 124.07 |
| Product Depth (mm) | 20.32 |
| Product Height (mm) | 19.55 |
| Type | Barrier Strip |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 600V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 796875-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.