7-position, 1-row, 5.08mm pitch terminal block with solder termination. Features brass contacts with tin plating, a green housing, and a 17.5A current rating at 300V. This through-hole mount component is UL94 V-0 rated, RoHS and ELV compliant, and offers side stackability. Supplied in a carton of 100 units.
TE Connectivity 796911-7 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 5.08mm |
| Plating | Brass |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796911-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.