Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 20A/Contact
TE Connectivity 796985-7 technical specifications.
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796985-7 to view detailed technical specifications.
No datasheet is available for this part.