The 796988-4 from TE Connectivity is a 20-contact right-angle through-hole barrier strip with a terminal pitch of 9.52mm. It features a body orientation of right angle and is suitable for through-hole mounting. This barrier strip has a product length of 153.94mm, a product depth of 16mm, and a product height of 17.78mm. It is designed for use in applications with a maximum operating temperature of 105°C and a maximum current rating of 20A. The 796988-4 has a maximum voltage rating of 300V and is terminated using solder.
TE Connectivity 796988-4 technical specifications.
| Terminal Pitch (mm) | 9.52 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 153.94 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 17.78 |
| Type | Barrier Strip |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Max Operating Temperature | 105°C |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 796988-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.