
3-position, straight, through-hole ZIF & LIF connector with 9.53mm pitch. Features 25A current rating per contact, 300V voltage rating, and 600V max supply voltage. Constructed with steel contacts plated in tin and a black thermoplastic insulator, rated UL94 V-0 for flammability. Accommodates wire gauges from 12AWG to 22AWG and offers solder termination.
TE Connectivity 796988-5 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 49.17mm |
| Max Supply Voltage | 600V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 796988-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
